Filter Your Search
1 - 1 of 1 results
|
PCF2127T/2Y
NXP Semiconductors
|
$3.7358 | Yes | Active | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL(SPI) | Y | 4.2 V | 1.8 V | INDUSTRIAL | SECONDS | NO | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16 | 16 | SOT162-1 | compliant | 8542.39.00.01 | NXP |