Filter Your Search
1 - 1 of 1 results
![]() |
PCF8534AH/1,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 64 | SERIAL | CMOS | DOT MATRIX | LIQUID CRYSTAL DISPLAY DRIVER | YES | 1 | 20 µA | 5.5 V | 1.8 V | YES | INDUSTRIAL | S-PDSO-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LSSOP | QFP80,.55SQ,20 | SQUARE | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 500 µm | DUAL | 12 mm | 1.6 mm | 12 mm | NXP SEMICONDUCTORS | QFP | 12 X 12 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-315-1, LQFP-80 | 80 | unknown | EAR99 | 8542.39.00.01 |