Filter Your Search
1 - 1 of 1 results
|
PCF8563P/F4,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 kHz | NO | 2 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | YES | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 9.5 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | SOT97-1 | unknown | 8542.39.00.01 | NXP |