Filter Your Search
1 - 1 of 1 results
|
PCF8563TS/5,118
NXP Semiconductors
|
$0.9718 | Yes | Active | 32 kHz | YES | 2 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | YES | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP | 3 MM, PLASTIC, SOT505-1, TSSOP-8 | 8 | SOT505-1 | compliant | 8542.39.00.01 | NXP |