Parametric results for: PCF8583T/5.518 under Timers or RTCs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pcf8583t5518
Select parts from the table below to compare.
Compare
Compare
PCF8583T/5,518
NXP Semiconductors
$2.2137 Yes Obsolete 256 32 kHz YES 5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 200 µA 6 V 2.5 V INDUSTRIAL 1/100 SECOND YES R-PDSO-G8 Not Qualified e4 2 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 7.55 mm NXP SEMICONDUCTORS SOIC 7.50 MM, PLASTIC, SO-8 8 SOT176-1 compliant 8542.39.00.01 NXP