Filter Your Search
1 - 7 of 7 results
|
PCI6154-BA66BC
Broadcom Limited
|
Check for Price | No | Active | YES | 3.3 V | CMOS | COMMERCIAL | S-PBGA-B304 | Not Qualified | e0 | 70 °C | 304 | PLASTIC/EPOXY | BGA | BGA304,23X23,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | BROADCOM LTD | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
PCI6154-BB66BC
PLX Technology
|
Check for Price | No | Obsolete | ISA; VGA | 64 | 64 | 66 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | ITS ALSO REQUIRES 3.3 V SUPPLY | IEEE 1149.1 | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B304 | Not Qualified | e0 | 70 °C | 304 | PLASTIC/EPOXY | BGA | BGA304,23X23,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.53 mm | 31 mm | 31 mm | PLX TECHNOLOGY INC | unknown | 8542.31.00.01 | BGA | BGA, BGA304,23X23,50 | 304 | 3A991.A.2 | |||||
|
PCI6154-BA66BC
Avago Technologies
|
Check for Price | No | Active | YES | 3.3 V | CMOS | COMMERCIAL | S-PBGA-B304 | Not Qualified | e0 | 70 °C | 304 | PLASTIC/EPOXY | BGA | BGA304,23X23,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | AVAGO TECHNOLOGIES INC | compliant | 8542.31.00.01 | BGA, BGA304,23X23,50 | ||||||||||||||||||||
|
PCI6154-BA66BC
PLX Technology
|
Check for Price | No | Transferred | YES | 3.3 V | CMOS | COMMERCIAL | S-PBGA-B304 | Not Qualified | e0 | 70 °C | 304 | PLASTIC/EPOXY | BGA | BGA304,23X23,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | PLX TECHNOLOGY INC | unknown | 8542.31.00.01 | BGA, BGA304,23X23,50 | ||||||||||||||||||||
|
PCI6154BB
PLX Technology
|
Check for Price | No | No | Obsolete | ISA | 32 | 32 | 66 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B304 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 304 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.53 mm | 31 mm | 31 mm | PLX TECHNOLOGY INC | compliant | 8542.31.00.01 | BGA | BGA, | 304 | 3A991.A.2 | |||||||
|
PCI6154BA
PLX Technology
|
Check for Price | No | No | Obsolete | ISA | 32 | 32 | 66 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B304 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 304 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.53 mm | 31 mm | 31 mm | PLX TECHNOLOGY INC | compliant | 8542.31.00.01 | BGA | BGA, | 304 | 3A991.A.2 | |||||||
|
PCI6154-BB66BCG
PLX Technology
|
Check for Price | Yes | Obsolete | ISA; VGA | 64 | 64 | 66 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | ITS ALSO REQUIRES 3.3 V SUPPLY | IEEE 1149.1 | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B304 | Not Qualified | 70 °C | 260 | 304 | PLASTIC/EPOXY | BGA | BGA304,23X23,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.53 mm | 31 mm | 31 mm | PLX TECHNOLOGY INC | unknown | 8542.31.00.01 | BGA | BGA, BGA304,23X23,50 | 304 | 3A991.A.2 |