Filter Your Search
1 - 4 of 4 results
|
PCI1420PDV
Texas Instruments
|
$10.6315 | Yes | Yes | Lifetime Buy | PCI | 32 | 32 | 130 MBps | 33 MHz | YES | 3.3 V | BUS CONTROLLER, PCMCIA | CMOS | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 208 | PLASTIC/EPOXY | LFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, QFP-208 | 208 | compliant | EAR99 | 8542.31.00.01 | 1999-04-01 | Texas Instruments | ||
|
PCI1420PDVG4
Texas Instruments
|
$13.1128 | Yes | Obsolete | PCI | 32 | 32 | 130 MBps | 33 MHz | YES | 3.3 V | BUS CONTROLLER, PCMCIA | CMOS | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 208 | PLASTIC/EPOXY | LFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, QFP-208 | 208 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
PCI1420GHK
Texas Instruments
|
Check for Price | No | No | Obsolete | PCI | 32 | 32 | 130 MBps | 33 MHz | YES | 3.3 V | BUS CONTROLLER, PCMCIA | CMOS | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B209 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 209 | PLASTIC/EPOXY | LFBGA | BGA209,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | PLASTIC, MICRO, BGA-209 | 209 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
PCI1420ZHK
Texas Instruments
|
Check for Price | No | Yes | Obsolete | PCI | 32 | 32 | 130 MBps | 33 MHz | YES | 3.3 V | BUS CONTROLLER, PCMCIA | CMOS | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B209 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 209 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | GREEN, PLASTIC, MICRO, BGA-209 | 209 | compliant | 3A991.A.2 | 8542.31.00.01 |