Filter Your Search
1 - 10 of 54 results
|
PCI60-681M
Allied Components International
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 680 µH | 1.2 Ω | 20 % | YES | 100 kHz | 720 mA | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
PCI60-470M
Allied Components International
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 87 mΩ | 20 % | YES | 100 kHz | 2.6 A | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
PCI60-3R3M
Allied Components International
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | ALLIED COMPONENTS INTERNATIONAL | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||
|
CTPCI6045F-1R5N
Central Technologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 16.9 mΩ | 30 % | YES | 100 kHz | 4.5 A | 2524 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.6 mm | 6.3 mm | 6 mm | CENTRAL TECHNOLOGIES | compliant | CHIP | ||||||
|
PCI60-471M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 470 µH | 850 mΩ | 20 % | YES | 100 kHz | 1.4 A | 3 MHz | Ferrite | 7360 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 7.11 mm | 18.54 mm | 15.24 mm | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | 7360 | ||
|
CTPCI6045F-6R8N
Central Technologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 35.1 mΩ | 30 % | YES | 100 kHz | 3.1 A | 2524 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.6 mm | 6.3 mm | 6 mm | CENTRAL TECHNOLOGIES | compliant | CHIP | ||||||
|
PCI60-331M
Allied Components International
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 560 mΩ | 20 % | YES | 100 kHz | 1 A | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
CTPCI6045F-220M
Central Technologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 90 mΩ | 20 % | YES | 100 kHz | 1.8 A | 2524 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.6 mm | 6.3 mm | 6 mm | CENTRAL TECHNOLOGIES | compliant | CHIP | ||||||
|
PCI60-100M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 10 µH | 32 mΩ | 20 % | YES | 100 kHz | 10 A | 30 MHz | Ferrite | 7360 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 7.11 mm | 18.54 mm | 15.24 mm | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | 7360 | ||
|
PCI60-151M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 150 µH | 250 mΩ | 20 % | YES | 100 kHz | 2.6 A | 6 MHz | Ferrite | 7360 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 7.11 mm | 18.54 mm | 15.24 mm | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | 7360 |