Filter Your Search
1 - 4 of 4 results
|
PCI9050
PLX Technology
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 130 mA | COMMERCIAL | S-PQFP-G160 | Not Qualified | e0 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | PLX TECHNOLOGY INC | QFP, QFP160,1.2SQ | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
PCI9050-1F
Broadcom Limited
|
Check for Price | Obsolete | ISA | 32 | 32 | 132 MBps | 40 MHz | YES | 5 V | BUS CONTROLLER, PCI | CMOS | 130 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G160 | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4 mm | 28 mm | 28 mm | BROADCOM INC | QFP-160 | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||
|
PCI9050-1
PLX Technology
|
Check for Price | No | Obsolete | PCI; ISA | 32 | 25 | 132 MBps | 40 MHz | YES | 5 V | BUS CONTROLLER, PCI | CMOS | 130 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G160 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4 mm | 28 mm | 28 mm | PLX TECHNOLOGY INC | QFP, QFP160,1.2SQ | unknown | 8542.31.00.01 | 3A991.A.2 | QFP | 160 | |||
|
PCI9050-1F
PLX Technology
|
Check for Price | Yes | Yes | Transferred | PCI; ISA | 32 | 25 | 132 MBps | 40 MHz | YES | 5 V | BUS CONTROLLER, PCI | CMOS | 130 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G160 | Not Qualified | 85 °C | -40 °C | 260 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4 mm | 28 mm | 28 mm | PLX TECHNOLOGY INC | QFP-160 | compliant | 8542.31.00.01 | 3A991.A.2 | QFP | 160 |