Filter Your Search
1 - 6 of 6 results
|
PCI9052
Avago Technologies
|
Check for Price | Active | ISA | 32 | 32 | 132 MBps | 33 MHz | YES | 5 V | BUS CONTROLLER, PCI | CMOS | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G160 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4 mm | 28 mm | 28 mm | AVAGO TECHNOLOGIES INC | QFP, | unknown | 3A991.A.2 | 8542.31.00.01 | Avago Technologies | ||||||||
|
PCI9052G
Broadcom Limited
|
Check for Price | Yes | Obsolete | ISA | 32 | 32 | 132 MBps | 40 MHz | YES | 5 V | BUS CONTROLLER, PCI | CMOS | 130 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G160 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | TIN | GULL WING | 650 µm | QUAD | 4 mm | 28 mm | 28 mm | BROADCOM INC | QFP-160 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
PCI9052
Broadcom Limited
|
Check for Price | No | Active | ISA | 32 | 32 | 132 MBps | 33 MHz | YES | 5 V | BUS CONTROLLER, PCI | CMOS | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G160 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4 mm | 28 mm | 28 mm | BROADCOM INC | PLASTIC, QFP-160 | compliant | 3A991.A.2 | 8542.31.00.01 | Avago Technologies | |||||||
|
PCI9052
PLX Technology
|
Check for Price | No | No | Transferred | ISA | 32 | 32 | 132 MBps | 33 MHz | YES | 5 V | BUS CONTROLLER, PCI | CMOS | 130 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G160 | Not Qualified | e0 | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4 mm | 28 mm | 28 mm | PLX TECHNOLOGY INC | QFP, QFP160,1.2SQ | compliant | 3A991.A.2 | 8542.31.00.01 | PLX TECHNOLOGY | QFP | 160 | ||||
|
PCI9052G
Avago Technologies
|
Check for Price | Obsolete | ISA | 32 | 32 | 132 MBps | 40 MHz | YES | 5 V | BUS CONTROLLER, PCI | CMOS | 130 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G160 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | TIN | GULL WING | 650 µm | QUAD | 4 mm | 28 mm | 28 mm | AVAGO TECHNOLOGIES INC | QFP, QFP160,1.2SQ | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
PCI9052G
PLX Technology
|
Check for Price | Yes | Yes | Transferred | ISA | 32 | 32 | 132 MBps | 40 MHz | YES | 5 V | BUS CONTROLLER, PCI | CMOS | 130 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G160 | Not Qualified | 85 °C | -40 °C | 260 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4 mm | 28 mm | 28 mm | PLX TECHNOLOGY INC | QFP-160 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 160 |