Filter Your Search
1 - 2 of 2 results
|
PCI9054-AB50PI
PLX Technology
|
Check for Price | No | Obsolete | PPC401; I960; MPC850; MPC860 | 32 | 32 | 132 MBps | 50 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 200 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | FQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3 mm | 24 mm | 24 mm | PLX TECHNOLOGY INC | QFP | QFP-176 | 176 | unknown | 3A991.A.2 | 8542.31.00.01 | PLX TECHNOLOGY | ||
|
PCI9054-AB50PI
Broadcom Limited
|
Check for Price | Obsolete | I960; MPC850; MPC860; PPC401 | 32 | 32 | 132 MBps | 50 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 200 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G176 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | FQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3 mm | 24 mm | 24 mm | BROADCOM INC | QFP-176 | compliant | 3A991.A.2 | 8542.31.00.01 |