Filter Your Search
1 - 1 of 1 results
![]() |
PCK2057DGG,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 1 | YES | TSSOP | 3-STATE | PLL BASED CLOCK DRIVER | DIFFERENTIAL | 12 mA | 10 | 75 ps | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e4 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | compliant | 8542.39.00.01 |