Filter Your Search
1 - 1 of 1 results
|
PCN10C-44S-2.54DSA(72)
Hirose Electric Co Ltd
|
$6.6413 | Yes | Obsolete | 44 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | FEMALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | 1000 GΩ | POLARIZED HOUSING | YES | e2 | UL | -55 °C | 85 °C | RECEPTACLE | Nickel/Tin (Ni/Sn) | COPPER ALLOY | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | A,B | ONE | RECTANGULAR | 2.54 mm | 8u inch | SOLDER | 0.319 inch | 0.453 inch | 2.74 inch | 0.153 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose |