Filter Your Search
1 - 2 of 2 results
|
PCS3P8504AG-08-CR
Pulsecore Semiconductor
|
Check for Price | Transferred | 50 MHz | 50 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 2.5V SUPPLY | 3.6 V | 3 V | COMMERCIAL | S-PDSO-N8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | PULSECORE SEMICONDUCTOR | 2 X 2 MM, GREEN, TDFN-8 | unknown | |||||||||||||||||
|
PCS3P8504AG-08CR
onsemi
|
Check for Price | Yes | Yes | Obsolete | 50 MHz | 50 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 20 mA | 3.6 V | 3 V | COMMERCIAL | S-PDSO-N8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | ONSEMI | WDFN-8 | compliant | DFN | 8 | 511AQ | EAR99 | 8542.39.00.01 | onsemi |