Filter Your Search
1 - 2 of 2 results
|
PCS62BMT4R7
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 90 mΩ | 20 % | YES | 1.55 A | FERRITE | 2426 | POWER INDUCTOR | 1 | YES | e3 | 105 °C | 40 °C | Magnetic Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 3 mm | 6.2 mm | 6.6 mm | STACKPOLE ELECTRONICS INC | 2426 | compliant | EAR99 | 8504.50.80.00 | ||||
|
PCS62BMT4R7
Viking Tech Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 90 mΩ | 20 % | YES | 100 kHz | 1.55 A | FERRITE | 2423 | POWER INDUCTOR | 1 | YES | PACKAGING AVAILABLE IN 7 INCH ALSO | 125 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3 mm | 6.2 mm | 5.9 mm | VIKING TECH CORP | 2624 | compliant | EAR99 | 8504.50.80.00 |