Filter Your Search
1 - 2 of 2 results
|
PD-2515
Mean Well
|
$11.6918 | Yes | Active | 115 V | 15 V | 264 V | 85 V | 14.4 V | 15.6 V | 1 A | 2 | NO | NO | 100 kHz | IT ALSO HAS -15V OUTPUT | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 75 % | 0.5 % | 3 % | 1 | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | 0.017675 Vrms | HYBRID | COMMERCIAL | 24 W | R-XXMA-X | CB, CCC, CE, EAC, EN, TUV, UL | 60 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 61 mm | 107 mm | MEAN WELL ENTERPRISES CO LTD | XMA, | compliant | EAR99 | Mean Well | |||
|
PD-2515
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Contact Manufacturer | 115 V | 15 V | 264 V | 90 V | 14.4 V | 15.6 V | 2 | NO | NO | ALSO AVAILABLE IN -15V OUTPUT; ALSO AVAILABLE IN 120 TO 370 DC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 24 W | R-XXFM-X7 | 50 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | ASTRODYNE TDI CORP | PACKAGE-7 | compliant | EAR99 |