Parametric results for: PD78F1146 under Microcontrollers

Filter Your Search

1 - 10 of 273 results

|
-
-
-
-
Manufacturer Part Number: pd78f11
Select parts from the table below to compare.
Compare
Compare
UPD78F1176AGF(A)-GAT-AX
NEC Electronics Group
Check for Price Yes Transferred 16 20 MHz 20 MHz 116 YES MICROCONTROLLER CMOS ALSO OPERATES AT 1.8V SUPPLY AT 5 MHZ YES YES YES YES FLASH 5.5 V 2.7 V INDUSTRIAL R-PQFP-G128 Not Qualified e4 85 °C -40 °C 128 PLASTIC/EPOXY LFQFP RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 20 mm NEC ELECTRONICS CORP QFP LFQFP, 128 compliant 8542.31.00.01
UPD78F1184GJ-GAE-AX
Renesas Electronics Corporation
Check for Price Yes Active 16 20 MHz 131072 8192 UPD78K0 20 MHz 132 YES MICROCONTROLLER CMOS YES YES YES FLASH 5.5 V 2.7 V INDUSTRIAL S-PQFP-G144 Not Qualified 85 °C -40 °C 144 PLASTIC/EPOXY QFP QFP144,.87SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 20 mm 20 mm RENESAS ELECTRONICS CORP compliant 8542.31.00.01
UPD78F1145F1-AN1-A
NEC Electronics Group
Check for Price Yes Yes Obsolete 16 20 MHz 20 MHz 55 YES MICROCONTROLLER CMOS ALSO OPERATES AT 1.8V SUPPLY AT 5 MHZ NO YES YES YES FLASH 5.5 V 2.7 V INDUSTRIAL S-PBGA-B64 Not Qualified e1 85 °C -40 °C 64 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 1 mm 5 mm 5 mm NEC ELECTRONICS CORP BGA VFBGA, 64 compliant 8542.31.00.01
UPD78F1164GC-UEU-AX
NEC Electronics Group
Check for Price Yes Yes Transferred 16 20 MHz 20 MHz 79 YES 2.7 V MICROCONTROLLER CMOS YES YES YES YES FLASH 5.5 V 1.8 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm NEC ELECTRONICS CORP QFP LFQFP, 100 compliant 8542.31.00.01
UPD78F1188GJ-GAE-AX
Renesas Electronics Corporation
Check for Price Yes Active 16 20 MHz 524288 30720 UPD78K0 20 MHz 132 YES MICROCONTROLLER CMOS YES YES YES FLASH 5.5 V 2.7 V INDUSTRIAL S-PQFP-G144 Not Qualified 85 °C -40 °C 144 PLASTIC/EPOXY QFP QFP144,.87SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 20 mm 20 mm RENESAS ELECTRONICS CORP compliant 8542.31.00.01
UPD78F1146GB-GAH-AX
NEC Electronics Group
Check for Price Yes Yes Transferred 16 20 MHz 20 MHz 55 YES MICROCONTROLLER CMOS ALSO OPERATES AT 1.8V SUPPLY AT 5 MHZ NO YES YES YES FLASH 5.5 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NEC ELECTRONICS CORP QFP LFQFP, 64 compliant 8542.31.00.01
UPD78F1146AGB(A)-GAH-AX
NEC Electronics Group
Check for Price Yes Transferred 16 20 MHz 20 MHz 55 YES MICROCONTROLLER CMOS ALSO OPERATES AT 1.8V SUPPLY AT 5 MHZ NO YES YES YES FLASH 5.5 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NEC ELECTRONICS CORP QFP LFQFP, 64 compliant 8542.31.00.01
UPD78F1188AGJ(A)-GAE-AX
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 20 MHz 524288 30720 UPD78K0R 20 MHz 132 YES 3 V MICROCONTROLLER CMOS ALSO OPERATES AT 1.8V SUPPLY AT 5 MHZ YES YES YES 8 YES FLASH 12.5 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G144 Not Qualified e4 85 °C -40 °C AEC-Q100 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm RENESAS ELECTRONICS CORP QFP LFQFP, QFP144,.87SQ,20 144 compliant 8542.31.00.01
UPD78F1177AGF-GAT-AX
NEC Electronics Group
Check for Price Yes Transferred 16 20 MHz 20 MHz 116 YES MICROCONTROLLER CMOS ALSO OPERATES AT 1.8V SUPPLY AT 5 MHZ YES YES YES YES FLASH 5.5 V 2.7 V INDUSTRIAL R-PQFP-G128 Not Qualified e4 85 °C -40 °C 128 PLASTIC/EPOXY LFQFP RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 20 mm NEC ELECTRONICS CORP QFP LFQFP, 128 compliant 8542.31.00.01
UPD78F1144AGK(A)-GAJ-AX
NEC Electronics Group
Check for Price Yes Transferred 16 20 MHz 20 MHz 55 YES MICROCONTROLLER CMOS ALSO OPERATES AT 1.8V SUPPLY AT 5 MHZ NO YES YES YES FLASH 5.5 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 85 °C -40 °C 64 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE NICKEL PALLADIUM GOLD GULL WING 650 µm QUAD 1.6 mm 12 mm 12 mm NEC ELECTRONICS CORP QFP LQFP, 64 compliant 8542.31.00.01