Filter Your Search
1 - 10 of 5,351 results
|
UPD78F1003GA-HAA-AX
Renesas Electronics Corporation
|
$6.1990 | Yes | Yes | Not Recommended | 16 | 20 MHz | 65536 | 3072 | UPD78K0R | 20 MHz | 41 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 7.4 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | TFQFP | TFQFP, TQFP48,.35SQ | 48 | PTQP0048KC | compliant | 8542.31.00.01 | Renesas Electronics | |||||
|
UPD78F9211FH-2A2-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 10 MHz | 10 MHz | 14 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PBGA-B16 | Not Qualified | e6 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN BISMUTH | BALL | 500 µm | BOTTOM | 520 µm | 1.93 mm | 2.24 mm | NEC ELECTRONICS CORP | BGA | VFBGA, | 16 | compliant | 8542.31.00.01 | |||||||||||||||
|
UPD78F0512GB(T)-UES-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 24576 | 1024 | UPD78K0 | YES | CMOS | FLASH | 5.8 mA | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | RENESAS ELECTRONICS CORP | QFP | QFP, QFP44,.47SQ,32 | 44 | compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
UPD78F0132HGK(A1)-9ET
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 8 | 16 MHz | 16384 | 512 | UPD78K0 | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.5V MIN SUPPLY@ 2 MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 29.4 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | AEC-Q100 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.55SQ,25 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.2 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | 12 X 12 MM, PLASTIC, TQFP-64 | 64 | compliant | 8542.31.00.01 | ||||
|
UPD78F0136HGC(A1)-8BS
NEC Electronics Group
|
Check for Price | No | No | Transferred | 8 | 16 MHz | 16 MHz | 38 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY@ 2 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 64 | compliant | 8542.31.00.01 | ||||||||||||
|
UPD78F8039DGB-GAH-G
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 20 MHz | 20 MHz | 41 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 2.7 V | 64 | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP, | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
UPD78F0534GB(A2)-GAH-AX
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 20 MHz | 55 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V SUPPLY AT 5 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 64 | compliant | 8542.31.00.01 | ||||||||||||
|
UPD78F0375GC(S)-UBT-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 61440 | 1024 | UPD78K0 | 20 MHz | 34 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 5.8 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 80 | compliant | 8542.31.00.01 | |||||||||||||
|
UPD78F0881GB(A)-GAF-AX
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 20 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e4 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 44 | compliant | 8542.31.00.01 | ||||||||||||||
|
UPD78F0560MC-CAA-AX
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 10 MHz | 10 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.4 mm | NEC ELECTRONICS CORP | SSOP | LSSOP, | 20 | compliant | 8542.31.00.01 |