Parametric results for: PDGNY LARGE PAIRS under Rocker Switches

Filter Your Search

1 - 10 of 12,238 results

|
-
-
-
-
-
-
-
-
-
-
Actuator Type: LARGE ROCKER
Select parts from the table below to compare.
Compare
Compare
5-1571986-9
TE Connectivity
$4.6346 Yes Obsolete 5 A 28 V 40000 Cycle(s) SPDT MOMENTARY ROCKER SWITCH LARGE ROCKER 5A@120VAC 5A@28VDC 5 A 120 V e4 -30 °C 85 °C PANEL MOUNT EPOXY TERMINAL SEALED NO Silver (Ag) SOLDER 6.86 mm 8.89 mm 12.7 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.40
A105J3ZQ004
TE Connectivity
$5.7515 Yes Obsolete 5 A 28 V 6000 Cycle(s) SPDT MOMENTARY ROCKER SWITCH LARGE ROCKER 5A@120VAC 5A@28VDC 5 A 120 V e4 -30 °C 85 °C PANEL MOUNT EPOXY TERMINAL SEALED NO Silver (Ag) SOLDER 6.86 mm 8.89 mm 12.7 mm TE CONNECTIVITY LTD ROHS COMPLIANT unknown EAR99 8536.50.90.40
1-1571987-1
TE Connectivity
$5.9450 Yes Obsolete 5 A 28 V 40000 Cycle(s) DPDT LATCHED ROCKER SWITCH LARGE ROCKER 5A@120VAC 5A@28VDC 5 A 120 V e4 -30 °C 85 °C PANEL MOUNT EPOXY TERMINAL SEALED NO Silver (Ag) SOLDER 11.43 mm 8.89 mm 12.7 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.65 TE Connectivity
A201J3ZQ004
TE Connectivity
$6.7398 Yes Obsolete 5 A 28 V 6000 Cycle(s) DPDT LATCHED ROCKER SWITCH LARGE ROCKER 5A@120VAC 5A@28VDC 5 A 120 V e4 -30 °C 85 °C PANEL MOUNT EPOXY TERMINAL SEALED NO Silver (Ag) SOLDER 11.43 mm 10.41 mm 12.7 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.65
A201J3ZB004
TE Connectivity
$10.8663 Yes Obsolete 20 mA 20 V 6000 Cycle(s) DPDT LATCHED ROCKER SWITCH LARGE ROCKER .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 85 °C PANEL MOUNT EPOXY TERMINAL SEALED NO Gold (Au) SOLDER 11.43 mm 10.41 mm 12.7 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.65
1-1571987-0
TE Connectivity
$11.8996 Yes Obsolete 20 mA 20 V 40000 Cycle(s) DPDT LATCHED ROCKER SWITCH LARGE ROCKER .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 85 °C PANEL MOUNT EPOXY TERMINAL SEALED NO Gold (Au) SOLDER 11.43 mm 8.89 mm 12.7 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.65
1MS-SP3-R5-M6GE
Carling Technologies
$13.5159 Yes Yes Active 5 A 28 V 30000 Cycle(s) SPDT LATCHED ROCKER SWITCH LARGE ROCKER 5A@125VAC 5A@28VDC 5 A 125 V e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED; IP67 NO GOLD SOLDER 12.7 mm 6.6 mm 12.7 mm CARLING TECHNOLOGIES INC compliant EAR99 8536.50.90.65
TR39WW3002025
APEM Inc
Check for Price Yes Active 20 mA 20 V 30000 Cycle(s) 0.02 mΩ SPDT LATCHED GOLD ROCKER SWITCH LARGE ROCKER 0.02A@20VAC 0.02A@20VDC 20 mA ON-OFF-ON 20 V 1000VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 24 deg YELLOW POLYAMIDE BLUE BRASS GOLD BRASS POLYBUTYLENE TEREPHTHALATE NON-ILLUMINATED POLYBUTYLENE TEREPHTHALATE BULK 4 EPOXY TERMINAL SEALED; MOISTURE PROOF WAVE NO GOLD BRASS SOLDER SOLVENT 0.437 inch 5 mm 8.65 mm 13.91 mm 0.529 inch APEM COMPONENTS INC compliant EAR99 8536.50.70.00
7944TH1RABFU532-U543
APEM Inc
Check for Price Yes Yes Active 4 A 30 V 50000 Cycle(s) DP3T LATCHED AND MOMENTARY ROCKER SWITCH LARGE ROCKER 6A@125VAC 4A@30VDC 6 A 125 V e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT BULK EPOXY TERMINAL SEALED NO Silver (Ag) SOLDER 12 mm 12.3 mm 13.2 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40
7946WCDX601UL-CSAU1012
APEM Inc
Check for Price Yes Yes Active 20 mA 20 V 50000 Cycle(s) DPDT LATCHED ROCKER SWITCH LARGE ROCKER .02A@20VAC .02A@20VDC 20 mA 20 V -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE BULK NO SOLDER 12.7 mm 12 mm 16.8 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.65