Filter Your Search
1 - 10 of 168 results
|
PDH02-48D05
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | NO | 5 V | 200 mA | 75 V | 36 V | INDUSTRIAL | R-PDIP-T7 | Not Qualified | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | DIP | DIP7/14,.55 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | P-DUKE TECHNOLOGY CO LTD | DIP, DIP7/14,.55 | compliant | 8542.39.00.01 | ||
|
PDH02-12S15H
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | NO | 15 V | 134 mA | 18 V | 9 V | INDUSTRIAL | R-PDIP-T7 | Not Qualified | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | DIP | DIP7/14,.55 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | P-DUKE TECHNOLOGY CO LTD | DIP, DIP7/14,.55 | compliant | 8542.39.00.01 | ||
|
PDH02-05S05
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | NO | 5 V | 400 mA | 9 V | 4.5 V | INDUSTRIAL | R-PDIP-T7 | Not Qualified | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | DIP | DIP7/14,.55 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | P-DUKE TECHNOLOGY CO LTD | DIP-7 | compliant | |||
|
PDH02-48S12H
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | NO | 12 V | 167 mA | 75 V | 36 V | INDUSTRIAL | R-PDIP-T7 | Not Qualified | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | DIP | DIP7/14,.55 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | P-DUKE TECHNOLOGY CO LTD | compliant | 8542.39.00.01 | |||
|
PDH02-05S05
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | NO | 5 V | 400 mA | 9 V | 4.5 V | INDUSTRIAL | R-PDIP-T7 | Not Qualified | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | DIP | DIP7/14,.55 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | P-DUKE TECHNOLOGY CO LTD | DIP, DIP7/14,.55 | compliant | 8542.39.00.01 | ||
|
PDH02-12S05W
Power Mate Tech
|
Check for Price | Contact Manufacturer | POWER MATE TECHNOLOGY CO LTD | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
PDH02-24D05W
P-DUKE
|
Check for Price | Contact Manufacturer | P-DUKE TECHNOLOGY CO LTD | compliant | ||||||||||||||||||||||||
|
PDH02-12D15
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | NO | 15 V | 67 mA | 18 V | 9 V | INDUSTRIAL | R-PDIP-T7 | Not Qualified | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | DIP | DIP7/14,.55 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | P-DUKE TECHNOLOGY CO LTD | DIP, DIP7/14,.55 | compliant | 8542.39.00.01 | ||
|
PDH02-12S3P3WH
Power Mate Tech
|
Check for Price | Contact Manufacturer | POWER MATE TECHNOLOGY CO LTD | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
PDH02-48S15
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | NO | 15 V | 134 mA | 75 V | 36 V | INDUSTRIAL | R-PDIP-T7 | Not Qualified | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | DIP | DIP7/14,.55 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | P-DUKE TECHNOLOGY CO LTD | compliant | 8542.39.00.01 |