Filter Your Search
1 - 6 of 6 results
|
PDH03-12S3P3W
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | NO | 3.3 V | 700 mA | 18 V | 4.5 V | INDUSTRIAL | R-PDIP-T7 | Not Qualified | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | DIP | DIP7/14,.55 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | P-DUKE TECHNOLOGY CO LTD | DIP-7 | compliant | |||
|
PDH03-12S3P3
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | NO | 3.3 V | 700 mA | 18 V | 9 V | INDUSTRIAL | R-PDIP-T7 | Not Qualified | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | DIP | DIP7/14,.55 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | P-DUKE TECHNOLOGY CO LTD | compliant | 8542.39.00.01 | |||
|
PDH03-12S3P3WH
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | NO | 3.3 V | 700 mA | 18 V | 4.5 V | INDUSTRIAL | R-PDIP-T7 | Not Qualified | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | DIP | DIP7/14,.55 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | P-DUKE TECHNOLOGY CO LTD | DIP, DIP7/14,.55 | compliant | 8542.39.00.01 | ||
|
PDH03-12S3P3H
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | NO | 3.3 V | 700 mA | 18 V | 9 V | INDUSTRIAL | R-PDIP-T7 | Not Qualified | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | DIP | DIP7/14,.55 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | P-DUKE TECHNOLOGY CO LTD | compliant | 8542.39.00.01 | |||
|
PDH03-12S3P3W
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | NO | 3.3 V | 700 mA | 18 V | 4.5 V | INDUSTRIAL | R-PDIP-T7 | Not Qualified | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | DIP | DIP7/14,.55 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | P-DUKE TECHNOLOGY CO LTD | DIP, DIP7/14,.55 | compliant | 8542.39.00.01 | ||
|
PDH03-12S3P3
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | NO | 3.3 V | 700 mA | 18 V | 9 V | INDUSTRIAL | R-PDIP-T7 | Not Qualified | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | DIP | DIP7/14,.55 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | P-DUKE TECHNOLOGY CO LTD | DIP-7 | compliant |