Filter Your Search
1 - 10 of 55 results
|
PDH5022MT681
Viking Tech Corp
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | VIKING TECH CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||
|
PDH5022MT470
Viking Tech Corp
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 96 mΩ | 20 % | YES | 100 kHz | 5 A | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | VIKING TECH CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
PDH5022MTR78
Viking Tech Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 780 nH | 2.6 Ω | 20 % | 30 A | 156 MHz | Ferrite | 8864 | NO | 85 °C | -40 °C | Unshielded | SMT | TR | 8 mm | 22.35 mm | 16.26 mm | VIKING TECH CORP | compliant | EAR99 | 8504.50.80.00 | 8864 | ||||||||||||||
|
PDH5022MT331
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 588 mΩ | 20 % | YES | 100 kHz | 1 A | FERRITE | 8864 | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 8 mm | 22.35 mm | 16.26 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 8864 | ||||
|
PDH5022MT221
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 396 mΩ | 20 % | YES | 100 kHz | 4 A | FERRITE | 8864 | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 8 mm | 22.35 mm | 16.26 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 8864 | ||||
|
PDH5022PT1R0
SEI Stackpole Electronics Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 3 mΩ | 40 % | YES | FERRITE | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | ONE SURFACE | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
PDH5022MT2R2
Viking Tech Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 6 mΩ | 20 % | YES | 100 kHz | 20 A | 75 MHz | Ferrite | 8864 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 8 mm | 22.35 mm | 16.26 mm | VIKING TECH CORP | compliant | EAR99 | 8504.50.80.00 | 8864 | ||||||
|
PDH5022MT100
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 26 mΩ | 20 % | YES | 100 kHz | 10 A | FERRITE | 8864 | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 8 mm | 22.35 mm | 16.26 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 8864 | |||||
|
PDH5022MT1R5
Viking Tech Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 4 mΩ | 20 % | YES | 100 kHz | 25 A | 100 MHz | Ferrite | 8864 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 8 mm | 22.35 mm | 16.26 mm | VIKING TECH CORP | compliant | EAR99 | 8504.50.80.00 | 8864 | ||||||
|
PDH5022NTR80
Viking Tech Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 800 nH | 3 mΩ | 30 % | YES | 100 kHz | 30 A | 8864 | POWER INDUCTOR | 1 | NO | PACKAGING AVAILABLE IN 7 INCH ALSO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 8 mm | 22.35 mm | 16.26 mm | VIKING TECH CORP | unknown | EAR99 | 8504.50.80.00 | CHIP |