Filter Your Search
1 - 1 of 1 results
|
PDQE15-Q24-S24-U
CUI Inc
|
$47.1976 | Yes | Active | 24 V | 24 V | 36 V | 9 V | 625 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 15 W | 10 ms | R-XXFM-X | EN, IEC, UL | 95 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 52.3 mm | 55 mm | 20 mm | CUI INC | PACKAGE | not_compliant | CUI Inc. |