Filter Your Search
1 - 2 of 2 results
|
PDS2-S5-S15-M-TR
CUI Inc
|
Check for Price | Obsolete | 5 V | 15 V | 5.5 V | 4.5 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2 W | R-PDMA-G5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.5 mm | CUI INC | SMT-8/5 | compliant | EAR99 | CUI Inc. | |||
|
PDS2-S5-S15-M
CUI Inc
|
Check for Price | Yes | Obsolete | 5 V | 15 V | 5.5 V | 4.5 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2 W | R-PDMA-G5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.5 mm | CUI INC | SMT-8/5 | compliant | EAR99 |