Parametric results for: PDSE1-S12-S9-M-TR under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pdse1s12s9mtr
Select parts from the table below to compare.
Compare
Compare
PDSE1-S12-S9-M-TR
CUI Inc
Check for Price Yes Active 12 V 9 V 13.2 V 10.8 V 111 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 83 % 1.2 % 10 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PDMA-G5 EN, IEC, UL 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.5 mm 13.2 mm 7.5 mm CUI INC SMT-8/5 compliant CUI Inc.