Parametric results for: PDSE1-S5-S5-S under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pdse1s5s5s
Select parts from the table below to compare.
Compare
Compare
PDSE1-S5-S5-S
CUI Inc
Check for Price Yes Yes Not Recommended 5 V 5 V 5.5 V 4.5 V 200 mA 1 NO NO 270 kHz DC-DC UNREGULATED POWER SUPPLY MODULE 82 % 1.2 % 15 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PSIP-T4 UL, EN 105 °C -40 °C 260 EN/UL 62368-1 4 4 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 11.6 mm 10.41 mm CUI INC SIP-4 compliant EAR99 2019-07-02 CUI Inc.