Filter Your Search
1 - 2 of 2 results
![]() |
PDTA124XM,315
Nexperia
|
Check for Price | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | BUILT-IN BIAS RESISTOR RATIO IS 2.1 | SWITCHING | SILICON | R-PBCC-N3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | DFN | 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SC-101, 3 PIN | 3 | SOT883 | compliant | EAR99 | Nexperia | ||||
![]() |
PDTA124XM,315
NXP Semiconductors
|
Check for Price | Yes | Transferred | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | BUILT-IN BIAS RESISTOR RATIO IS 2.13 | 250 mW | SWITCHING | SILICON | R-PBCC-N3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NXP SEMICONDUCTORS | DFN | 1 X 0.60 MM, 0.50 MM HEIGHT, LEAD LESS, ULTRA SMALL, PLASTIC, SC-101, 3 PIN | 3 | SOT883 | compliant | EAR99 | 8541.21.00.95 |