Filter Your Search
1 - 9 of 9 results
|
PDTC143XMB
Nexperia
|
Check for Price | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 50 | 230 MHz | BUILT IN BIAS RESISTANCE RATIO IS 2.1 | SWITCHING | SILICON | R-PBCC-N3 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | CHIP CARRIER, R-PBCC-N3 | compliant | EAR99 | 2017-02-01 | |||||||||||
|
PDTC143XM,315
NXP Semiconductors
|
Check for Price | Yes | Transferred | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 50 | BUILT-IN BIAS RESISTOR RATIO IS 2.1 | 250 mW | SWITCHING | SILICON | R-PBCC-N3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NXP SEMICONDUCTORS | 1.0 X 0.6 MM, 0.5 MM HEIGHT, ULTRA SMALL, PLASTIC, SC-101, 3 PIN | compliant | EAR99 | DFN | 3 | SOT883 | 8541.21.00.95 | |||||||
|
PDTC143XMB,315
Nexperia
|
Check for Price | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 50 | 230 MHz | BUILT IN BIAS RESISTANCE RATIO IS 2.1 | SWITCHING | SILICON | R-PBCC-N3 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | DFN1006B-3, 3 PIN | compliant | EAR99 | DFN | 3 | SOT883B | Nexperia | ||||||||
|
PDTC143XM
Philips Semiconductors
|
Check for Price | Yes | Transferred | 100 mA | NPN | YES | 1 | 50 | 250 mW | SILICON | e3 | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
PDTC143XM
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 50 | BUILT-IN BIAS RESISTOR RATIO IS 2.1 | 250 mW | SWITCHING | SILICON | R-PBCC-N3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Tin (Sn) | NO LEAD | BOTTOM | NXP SEMICONDUCTORS | 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SC-101, 3 PIN | compliant | EAR99 | SC-101 | 3 | ||||||||
|
PDTC143XM,315
Nexperia
|
Check for Price | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 50 | BUILT-IN BIAS RESISTOR RATIO IS 2.1 | SWITCHING | SILICON | R-PBCC-N3 | e3 | AEC-Q101 | 1 | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SC-101, 3 PIN | compliant | EAR99 | 2017-02-01 | DFN | 3 | SOT883 | Nexperia | ||||||||
|
PDTC143XMB,315
NXP Semiconductors
|
Check for Price | Yes | Transferred | 100 mA | NPN | YES | 1 | 50 | 250 mW | SILICON | e3 | 1 | 260 | 30 | TIN | NXP SEMICONDUCTORS | compliant | EAR99 | DFN | 3 | SOT883B | |||||||||||||||||||||||
|
PDTC143XM
Nexperia
|
Check for Price | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 50 | BUILT-IN BIAS RESISTOR RATIO IS 2.1 | SWITCHING | SILICON | R-PBCC-N3 | e3 | AEC-Q101 | 1 | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | CHIP CARRIER, R-PBCC-N3 | compliant | EAR99 | 1999-04-20 | Nexperia | |||||||||||
|
PDTC143XMB
NXP Semiconductors
|
Check for Price | Yes | Transferred | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 50 | 230 MHz | BUILT IN BIAS RESISTANCE RATIO IS 2.1 | SWITCHING | SILICON | R-PBCC-N3 | e3 | AEC-Q101; IEC-60134 | 1 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NXP SEMICONDUCTORS | 1 X 0.60 MM, 0.37 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006B-3, 3 PIN | unknown | EAR99 |