Filter Your Search
1 - 5 of 5 results
|
PDU1016H-0.5MC4
Data Delay Devices Inc
|
Check for Price | No | No | Active | -5 V | 7.5 ns | 1 | YES | SOP | OPEN-EMITTER | 50 Ω | 10H | ACTIVE DELAY LINE | ECL | TRUE | YES | -5.25 V | -4.75 V | MILITARY | R-PDSO-G24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 15 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 8.128 mm | 15 mm | 32.512 mm | DATA DELAY DEVICES INC | SOIC | SOP, | 24 | compliant | 8542.39.00.01 | |||
|
PDU1016H-0.5
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | -5 V | 7.5 ns | 1 | NO | DIP | OPEN-EMITTER | 50 Ω | 10H | ACTIVE DELAY LINE | ECL | TRUE | YES | -5.25 V | -4.75 V | COMMERCIAL EXTENDED | R-PDIP-T13 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 15 | 13 | PLASTIC/EPOXY | DIP32,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 8.636 mm | 7.62 mm | 41.91 mm | DATA DELAY DEVICES INC | DIP | DIP, | 32/13 | compliant | 8542.39.00.01 | |||
|
PDU1016H-0.5M
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | -5 V | 7.5 ns | 1 | NO | DIP | OPEN-EMITTER | 50 Ω | 10H | ACTIVE DELAY LINE | ECL | TRUE | YES | -5.25 V | -4.75 V | MILITARY | R-PDIP-T13 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 15 | 13 | PLASTIC/EPOXY | DIP32,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 8.636 mm | 7.62 mm | 41.91 mm | DATA DELAY DEVICES INC | DIP | DIP, | 32/13 | compliant | 8542.39.00.01 | ||
|
PDU-1016H-0.5
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 1 | NO | DIP | 10H | ACTIVE DELAY LINE | ECL | TRUE | YES | COMMERCIAL | R-PDIP-T13 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 15 | 13 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 8.636 mm | 7.62 mm | 41.91 mm | DATA DELAY DEVICES INC | DIP | DIP, | 32/13 | compliant | |||||||||||
|
PDU1016H-0.5C4
Data Delay Devices Inc
|
Check for Price | No | No | Active | -5 V | 7.5 ns | 1 | YES | SOP | OPEN-EMITTER | 50 Ω | 10H | ACTIVE DELAY LINE | ECL | TRUE | YES | -5.25 V | -4.75 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 15 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 8.128 mm | 15 mm | 32.512 mm | DATA DELAY DEVICES INC | SOIC | SMD-24 | 24 | compliant | 8542.39.00.01 |