Filter Your Search
1 - 4 of 4 results
|
PDU17F-6MC5
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 775 ns | 1 | YES | SOP | F | ACTIVE DELAY LINE | TTL | MEETS MIL-D-23859; TEMP. COEFF. SPECIFIED OVER 0 TO 70 DEG. CEL. | COMPLEMENTARY | 86 mA | YES | 5.25 V | 4.75 V | MILITARY | R-XDSO-G40 | Not Qualified | e3 | 125 °C | -55 °C | 127 | 40 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 2.54 mm | DUAL | 7.112 mm | 52.832 mm | DATA DELAY DEVICES INC | compliant | 8542.39.00.01 | |||||||
|
PDU-17F-6MC5
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 775 ns | 1 | YES | SOP | F | ACTIVE DELAY LINE | TTL | MEETS MIL-D-23859; TEMP. COEFF. SPECIFIED OVER 0 TO 70 DEG. CEL. | COMPLEMENTARY | 86 mA | YES | 5.25 V | 4.75 V | MILITARY | R-XDSO-G40 | Not Qualified | e3 | 125 °C | -55 °C | 127 | 40 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 2.54 mm | DUAL | 7.112 mm | 52.832 mm | DATA DELAY DEVICES INC | compliant | 8542.39.00.01 | SOP, | ||||||
|
PDU17F-6M
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 775 ns | 1 | NO | DIP | F | ACTIVE DELAY LINE | TTL | MEETS MIL-D-23859; TEMP. COEFF. SPECIFIED OVER 0 TO 70 DEG. CEL. | COMPLEMENTARY | 86 mA | YES | 5.25 V | 4.75 V | MILITARY | R-XDIP-T40 | Not Qualified | e3 | 125 °C | -55 °C | 127 | 40 | UNSPECIFIED | DIP40,.6 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.493 mm | 15.24 mm | DATA DELAY DEVICES INC | compliant | 8542.39.00.01 | LOW PROFILE, DIP-40 | DIP | 40 | |||
|
PDU-17F-6M
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 775 ns | 1 | NO | DIP | F | ACTIVE DELAY LINE | TTL | MEETS MIL-D-23859; TEMP. COEFF. SPECIFIED OVER 0 TO 70 DEG. CEL. | COMPLEMENTARY | 86 mA | YES | 5.25 V | 4.75 V | MILITARY | R-XDIP-T40 | Not Qualified | e3 | 125 °C | -55 °C | 127 | 40 | UNSPECIFIED | DIP40,.6 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.493 mm | 15.24 mm | DATA DELAY DEVICES INC | compliant | 8542.39.00.01 | DIP, | DIP | 40 |