Filter Your Search
1 - 2 of 2 results
|
PE-65967NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Obsolete | 250 kHz | 500 MHz | TELECOM TRANSFORMER | HEIGHT DIMENSIONS INCLUDE TERMINAL ALSO; TURNS RATIO:1:1 | UL | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.35 mm | 7.62 mm | 7 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||||
|
PE-65967NL
Pulse Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 1:1 | 1.5 kV | 40 µH | 250 kHz | 500 MHz | TELECOM TRANSFORMER | HEIGHT DIMENSIONS INCLUDE TERMINAL ALSO; TURNS RATIO:1:1 | ISOLATION | 1 | 1 | e3 | UL | 70 °C | SURFACE MOUNT | TUBE | YES | Matte Tin (Sn) | 6.35 mm | 7.62 mm | 7 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | not_compliant | EAR99 |