Filter Your Search
1 - 10 of 123 results
|
CAA572C0G2J204J640LH
TDK Corporation
|
$6.3851 | Yes | Active | 200 nF | 630 V | 5 % | 3324 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 6.4 mm | 8.4 mm | 6 mm | TDK CORP | unknown | EAR99 | 8532.24.00.20 | TDK | |||||||
|
CAA573C0G2J304J640LH
TDK Corporation
|
$7.3659 | Yes | Active | 300 nF | 630 V | 5 % | 3324 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 6.4 mm | 8.4 mm | 6 mm | TDK CORP | unknown | EAR99 | 8532.24.00.20 | TDK | |||||||
|
140202Q6-122Z-RC
Xicon Passive Components
|
Check for Price | Yes | Contact Manufacturer | 1.2 nF | 2 kV | 80 % | 3324 | Z5V | 20 % | CERAMIC | CERAMIC CAPACITOR | CDR | -80/+30ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | Radial | Bulk | 6.35 mm | 10.5 mm | 8.5 mm | 6 mm | XICON PASSIVE COMPONENTS | unknown | EAR99 | , 3324 | ||||||||||||
|
140202P6-911Z-RC
Xicon Passive Components
|
Check for Price | Yes | Contact Manufacturer | 910 pF | 2 kV | 80 % | 3324 | Y5P | 20 % | CERAMIC | CERAMIC CAPACITOR | CDR | 10% ppm/°C | 85 °C | -25 °C | 2 | Radial | Bulk | 6.35 mm | 10.5 mm | 8.5 mm | 6 mm | XICON PASSIVE COMPONENTS | unknown | EAR99 | , 3324 | ||||||||||||
|
140102Q6-502J-RC
Xicon Passive Components
|
Check for Price | Yes | Contact Manufacturer | 5 nF | 1 kV | 5 % | 3324 | Z5V | 5 % | CERAMIC | CERAMIC CAPACITOR | CDR | -80/+30ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | Radial | Bulk | 6.35 mm | 10.5 mm | 8.5 mm | 6 mm | XICON PASSIVE COMPONENTS | unknown | EAR99 | , 3324 | ||||||||||||
|
140202Q6-122C-RC
Xicon Passive Components
|
Check for Price | Yes | Contact Manufacturer | 1.2 nF | 2 kV | 0.0208 % | 3324 | Z5V | 0.0208 % | CERAMIC | CERAMIC CAPACITOR | CDR | -80/+30ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | Radial | Bulk | 6.35 mm | 10.5 mm | 8.5 mm | 6 mm | XICON PASSIVE COMPONENTS | unknown | EAR99 | , 3324 | ||||||||||||
|
CK45-R3FD331K-GRA
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 pF | 3 kV | 10 % | 3324 | R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -30/+15% ppm/°C | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | NO | 7.5 mm | WIRE | 8.5 mm | 8.5 mm | 6 mm | TDK CORP | compliant | EAR99 | 8532.23.00.60 | , 3324 | |||||||
|
140102P6-152M-RC
Xicon Passive Components
|
Check for Price | Yes | Contact Manufacturer | 1.5 nF | 1 kV | 20 % | 3324 | Y5P | 20 % | CERAMIC | CERAMIC CAPACITOR | CDR | 10% ppm/°C | 85 °C | -25 °C | 2 | Radial | Bulk | 6.35 mm | 10.5 mm | 8.5 mm | 6 mm | XICON PASSIVE COMPONENTS | unknown | EAR99 | , 3324 | ||||||||||||
|
140202Q6-122J-RC
Xicon Passive Components
|
Check for Price | Yes | Contact Manufacturer | 1.2 nF | 2 kV | 5 % | 3324 | Z5V | 5 % | CERAMIC | CERAMIC CAPACITOR | CDR | -80/+30ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | Radial | Bulk | 6.35 mm | 10.5 mm | 8.5 mm | 6 mm | XICON PASSIVE COMPONENTS | unknown | EAR99 | , 3324 | ||||||||||||
|
140202Q6-162D-RC
Xicon Passive Components
|
Check for Price | Yes | Contact Manufacturer | 1.6 nF | 2 kV | 0.0313 % | 3324 | Z5V | 0.0313 % | CERAMIC | CERAMIC CAPACITOR | CDR | -80/+30ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | Radial | Bulk | 6.35 mm | 10.5 mm | 8.5 mm | 6 mm | XICON PASSIVE COMPONENTS | unknown | EAR99 | , 3324 |