Filter Your Search
1 - 6 of 6 results
|
PEB2046-N
Infineon Technologies AG
|
Check for Price | No | Obsolete | 5 V | CMOS | DIGITAL TIME SWITCH | 1 | 10 µA | COMMERCIAL | S-PQCC-J44 | e0 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 16.6 mm | 16.6 mm | 4.57 mm | INFINEON TECHNOLOGIES AG | LCC | PLASTIC, LCC-44 | 44 | not_compliant | 8542.39.00.01 | ||
|
PEB2046-P
Siemens
|
Check for Price | Transferred | 5 V | CMOS | DIGITAL TIME SWITCH | 1 | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIEMENS A G | DIP | , | 40 | unknown | 8542.39.00.01 | ||||||||||||
|
PEB2046-N
Siemens
|
Check for Price | Transferred | 5 V | CMOS | DIGITAL TIME SWITCH | 1 | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | SIEMENS A G | LCC | , | 44 | unknown | 8542.39.00.01 | ||||||||||||
|
PEB2046C
Infineon Technologies AG
|
Check for Price | No | Obsolete | 5 V | CMOS | 10 mA | COMMERCIAL | R-XDIP-T40 | e0 | Not Qualified | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | 8542.39.00.01 | ||||||||||
|
PEB2046-P
Infineon Technologies AG
|
Check for Price | No | Obsolete | 5 V | CMOS | DIGITAL TIME SWITCH | 1 | 10 µA | COMMERCIAL | R-PDIP-T40 | e0 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 50.9 mm | 5.1 mm | INFINEON TECHNOLOGIES AG | DIP | PLASTIC, DIP-40 | 40 | not_compliant | 8542.39.00.01 | ||
|
PEB2046NVA3
Siemens
|
Check for Price | Transferred | 5 V | CMOS | DIGITAL TIME SWITCH | 1 | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | SIEMENS A G | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.39.00.01 |