Filter Your Search
1 - 7 of 7 results
|
PEEL18CV8S10
AMI Semiconductor
|
Check for Price | Obsolete | AMI SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
![]() |
PEEL18CV8S-10L
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 5 V | 10 ns | 9 | 8 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 9 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | 83.3 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.64 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | unknown | 8542.39.00.01 | SOIC | SOP, | 20 | |||||||||||||
|
PEEL18CV8S-10
Anachip Corporation
|
Check for Price | No | Transferred | 5 V | 10 ns | 18 | 8 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | PAL-TYPE | 83.3 MHz | 74 | MACROCELL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ANACHIP CORP | unknown | 8542.39.00.01 | |||||||||||||||||
![]() |
PEEL18CV8S-10L
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 18 | 8 | 9 | 8 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 9 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 83.3 MHz | 74 | MACROCELL | 5.25 V | 4.75 V | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.64 mm | DIODES INC | unknown | 8542.39.00.01 | SOIC | SOP, SOP20,.4 | 20 | EAR99 | |||
![]() |
PEEL18CV8S-10
Diodes Incorporated
|
Check for Price | No | Obsolete | 5 V | 10 ns | 18 | 8 | 9 | 8 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 9 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 83.3 MHz | 74 | MACROCELL | 5.25 V | 4.75 V | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.64 mm | DIODES INC | unknown | 8542.39.00.01 | SOIC | 0.300 INCH, SOIC-20 | 20 | EAR99 | |||||
![]() |
PEEL18CV8S-10
Integrated Circuit Technology Corp
|
Check for Price | No | Transferred | 5 V | 10 ns | 18 | 8 | 9 | 8 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 9 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 83.3 MHz | 74 | MACROCELL | 5.25 V | 4.75 V | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.64 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | unknown | 8542.39.00.01 | SOIC | 0.300 INCH, SOIC-20 | 20 | |||||
|
PEEL18CV8S-10L
Anachip Corporation
|
Check for Price | Yes | Transferred | 5 V | 10 ns | 18 | 8 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | PAL-TYPE | 83.3 MHz | 74 | MACROCELL | R-PDSO-G20 | Not Qualified | 70 °C | 260 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | ANACHIP CORP | unknown | 8542.39.00.01 | SOP, SOP20,.4 |