Filter Your Search
1 - 2 of 2 results
|
PEEL18CV8ZP-25L
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 5 V | 25 ns | 9 | 8 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 9 DEDICATED INPUTS, 8 I/O | 33.3 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.162 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||
|
PEEL18CV8ZP-25L
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5 V | 25 ns | 9 | 8 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 9 DEDICATED INPUTS, 8 I/O | 33.3 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.162 mm | DIODES INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | EAR99 |