Filter Your Search
1 - 10 of 12 results
|
PEEL18LV8ZJI-35
Integrated Circuit Technology Corp
|
Check for Price | No | Transferred | 3 V | 35 ns | 18 | 8 | 7 | 10 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 17.9 MHz | 74 | MACROCELL | 3.6 V | 2.7 V | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.369 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | QLCC | QCCJ, LDCC20,.4SQ | 20 | unknown | 8542.39.00.01 | |||||
|
PEEL18LV8ZJI-35
Diodes Incorporated
|
Check for Price | No | Obsolete | 3 V | 35 ns | 18 | 8 | 7 | 10 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 17.9 MHz | 113 | MACROCELL | 3.6 V | 2.7 V | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.369 mm | DIODES INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | unknown | 8542.39.00.01 | EAR99 | ||||
|
PEEL18LV8ZJI-15L
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 3 V | 15 ns | 7 | 10 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 10 I/O | 31.25 MHz | MACROCELL | 3.6 V | 2.7 V | S-PQCC-J20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.369 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
PEEL18LV8ZJI-35L
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 3 V | 35 ns | 18 | 8 | 7 | 10 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 17.9 MHz | 113 | MACROCELL | 3.6 V | 2.7 V | S-PQCC-J20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.369 mm | DIODES INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | unknown | 8542.39.00.01 | EAR99 | ||
|
PEEL18LV8ZJI-15
Anachip Corporation
|
Check for Price | No | Transferred | 20 ns | 18 | 8 | EE PLD | INDUSTRIAL | SQUARE | CMOS | PAL-TYPE | 41.67 MHz | 113 | MACROCELL | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ANACHIP CORP | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 | ||||||||||||||||
|
PEEL18LV8ZJI-35L
Anachip Corporation
|
Check for Price | Yes | Transferred | 40 ns | 18 | 8 | EE PLD | INDUSTRIAL | SQUARE | CMOS | PAL-TYPE | 25.6 MHz | 113 | MACROCELL | S-PQCC-J20 | Not Qualified | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ANACHIP CORP | unknown | 8542.39.00.01 | ||||||||||||||||||
|
PEEL18LV8ZJI-15
Integrated Circuit Technology Corp
|
Check for Price | No | Transferred | 3 V | 15 ns | 18 | 8 | 7 | 10 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 31.25 MHz | 113 | MACROCELL | 3.6 V | 2.7 V | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.369 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | QLCC | QCCJ, LDCC20,.4SQ | 20 | unknown | 8542.39.00.01 | |||||
|
PEEL18LV8ZJI-15L
Anachip Corporation
|
Check for Price | Yes | Transferred | 20 ns | 18 | 8 | EE PLD | INDUSTRIAL | SQUARE | CMOS | PAL-TYPE | 41.67 MHz | 113 | MACROCELL | S-PQCC-J20 | Not Qualified | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ANACHIP CORP | unknown | 8542.39.00.01 | ||||||||||||||||||
|
PEEL18LV8ZJI-15L
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 3 V | 15 ns | 18 | 8 | 7 | 10 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 31.25 MHz | 113 | MACROCELL | 3.6 V | 2.7 V | S-PQCC-J20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.369 mm | DIODES INC | QLCC | LEAD FREE, PLASTIC, LCC-20 | 20 | unknown | 8542.39.00.01 | EAR99 | ||
|
PEEL18LV8ZJI-15
Diodes Incorporated
|
Check for Price | No | Obsolete | 3 V | 15 ns | 18 | 8 | 7 | 10 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 31.25 MHz | 113 | MACROCELL | 3.6 V | 2.7 V | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.369 mm | DIODES INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | unknown | 8542.39.00.01 | EAR99 |