Filter Your Search
1 - 1 of 1 results
|
PEEL20CG10ASI-25
Integrated Circuit Technology Corp
|
Check for Price | No | Obsolete | 5 V | 25 ns | 22 | 10 | 11 | 10 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 33.3 MHz | 92 | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 |