Filter Your Search
1 - 1 of 1 results
|
PEEL22CV10AJ-5
Integrated Circuit Technology Corp
|
Check for Price | No | Obsolete | 5 V | 5 ns | 22 | 10 | 11 | 10 | EE PLD | COMMERCIAL | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 142.8 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 |