Filter Your Search
1 - 6 of 6 results
|
PEEL22LV10AZP-25
Diodes Incorporated
|
Check for Price | No | Obsolete | 3 V | 25 ns | 22 | 10 | 11 | 10 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 25 MHz | 133 | MACROCELL | 3.6 V | 2.7 V | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.75 mm | DIODES INC | DIP | DIP, DIP24,.3 | 24 | unknown | EAR99 | 8542.39.00.01 | |||||
|
PEEL22LV10AZP-25
Anachip Corporation
|
Check for Price | No | Transferred | 25 ns | 22 | 10 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | PAL-TYPE | 33.3 MHz | 133 | MACROCELL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANACHIP CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
PEEL22LV10AZP-25L
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 3 V | 25 ns | 11 | 10 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | 25 MHz | MACROCELL | 3.6 V | 2.7 V | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.75 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||||||||||
|
PEEL22LV10AZP-25L
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 3 V | 25 ns | 22 | 10 | 11 | 10 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 25 MHz | 133 | MACROCELL | 3.6 V | 2.7 V | R-PDIP-T24 | Not Qualified | e3 | 3 | 70 °C | 260 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.75 mm | DIODES INC | DIP | DIP, DIP24,.3 | 24 | unknown | EAR99 | 8542.39.00.01 | |||
|
PEEL22LV10AZP-25
Integrated Circuit Technology Corp
|
Check for Price | No | Transferred | 3 V | 25 ns | 22 | 10 | 11 | 10 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 25 MHz | 133 | MACROCELL | 3.6 V | 2.7 V | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.75 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | |||||
|
PEEL22LV10AZP-25L
Anachip Corporation
|
Check for Price | Yes | Transferred | 25 ns | 22 | 10 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | PAL-TYPE | 33.3 MHz | 133 | MACROCELL | R-PDIP-T24 | Not Qualified | 70 °C | 260 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | ANACHIP CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 |