Filter Your Search
1 - 1 of 1 results
|
PEME2-S12-S24-S
CUI Inc
|
$5.2084 | Yes | Active | 12 V | 24 V | 13.2 V | 10.8 V | 83 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 86 % | 1.2 % | 3 % | 1 | SHORT CIRCUIT | 0.06363 Vrms | HYBRID | 2 W | R-PSMA-T4 | IEC, EN, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.41 mm | CUI INC | PACKAGE-7/4 | compliant | CUI Inc. |