Filter Your Search
1 - 2 of 2 results
|
PEMF21,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 50 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | 6 | 2 | 30 | 280 MHz | BUILT IN BIAS RESISTOR RATIO IS 1 | 300 mW | SWITCHING | SILICON | R-PDSO-F6 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | SOT | 1.60 X 1.20 MM, ULTRA THIN, PLASTIC PACKAGE-6 | 6 | SOT666 | compliant | EAR99 | |||
|
PEMF21,115
Nexperia
|
Check for Price | Yes | Obsolete | 50 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | 6 | 2 | 30 | 280 MHz | BUILT IN BIAS RESISTOR RATIO IS 1 | 300 mW | SWITCHING | SILICON | R-PDSO-F6 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOT | 1.60 X 1.20 MM, ULTRA THIN, PLASTIC PACKAGE-6 | 6 | SOT666 | compliant | EAR99 | Nexperia |