Filter Your Search
1 - 2 of 2 results
|
PES1-S5-S5-M
CUI Inc
|
$5.5224 | Yes | Yes | Obsolete | 5 V | 5 V | 5.5 V | 4.5 V | 200 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 1.2 % | 15 % | 1 | CURRENT | 0.02121 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G5 | Not Qualified | UL | 100 °C | -40 °C | 245 | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.45 mm | CUI INC | SMT-8/5 | compliant | CUI Inc. | ||
|
PES1-S5-S5-M-TR
CUI Inc
|
$5.5818 | Yes | End Of Life | 5 V | 5 V | 5.5 V | 4.5 V | 200 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 1.2 % | 15 % | 1 | CURRENT | 0.02121 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G5 | Not Qualified | UL | 100 °C | -40 °C | 245 | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.45 mm | CUI INC | SMT-8/5 | compliant | CUI Inc. |