Filter Your Search
1 - 3 of 3 results
|
PEX8112-AA66BIF
Broadcom Limited
|
Check for Price | Yes | Obsolete | 250 MBps | YES | 1.5 V | BUS CONTROLLER, PCI | CMOS | 207 mA | INDUSTRIAL | R-PBGA-B144 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,40 | RECTANGULAR | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | BROADCOM INC | 13 X 13 MM, 1 MM PITCH, LEAD FREE, BGA-144 | compliant | 8542.31.00.01 | ||||||
|
PEX8112-AA66BIF
PLX Technology
|
Check for Price | Yes | Yes | Transferred | 250 MBps | YES | 1.5 V | BUS CONTROLLER, PCI | CMOS | 207 mA | INDUSTRIAL | R-PBGA-B144 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,40 | RECTANGULAR | GRID ARRAY | BALL | 1 mm | BOTTOM | PLX TECHNOLOGY INC | 13 X 13 MM, 1 MM PITCH, LEAD FREE, BGA-144 | compliant | 8542.31.00.01 | BGA | 144 | |||||
|
PEX8112-AA66BIF
Avago Technologies
|
Check for Price | Yes | Obsolete | 250 MBps | YES | 1.5 V | BUS CONTROLLER, PCI | CMOS | 207 mA | INDUSTRIAL | R-PBGA-B144 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,40 | RECTANGULAR | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | AVAGO TECHNOLOGIES INC | BGA, BGA144,12X12,40 | compliant | 8542.31.00.01 |