Filter Your Search
1 - 3 of 3 results
|
PEX8114-BC13BIG
Broadcom Limited
|
$41.9877 | Yes | Obsolete | 133 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.57 mm | 17 mm | 17 mm | BROADCOM INC | 17 X 17 MM , 1 MM PICTH, GREEN, PLASTIC, BGA-256 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
PEX8114-BC13BIG
PLX Technology
|
Check for Price | Yes | Yes | Transferred | 133 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.57 mm | 17 mm | 17 mm | PLX TECHNOLOGY INC | 17 X 17 MM , 1 MM PICTH, GREEN, PLASTIC, BGA-256 | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 256 | |||||
|
PEX8114-BC13BIG
Avago Technologies
|
Check for Price | Yes | Obsolete | 133 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.57 mm | 17 mm | 17 mm | AVAGO TECHNOLOGIES INC | LBGA, BGA256,16X16,40 | compliant | 3A991.A.2 | 8542.31.00.01 |