Filter Your Search
1 - 9 of 9 results
|
PEX8609-BA50BC
Broadcom Limited
|
Check for Price | No | Obsolete | I2C | 0.0125 MBps | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.05 V | 950 mV | COMMERCIAL | S-PBGA-B196 | 70 °C | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 1.9 mm | 15 mm | 15 mm | BROADCOM INC | BGA-196 | unknown | 8542.31.00.01 | |||||||
|
PEX8609-BA50BIG
Avago Technologies
|
Check for Price | Yes | Active | I2C | 0.0125 MBps | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.05 V | 950 mV | INDUSTRIAL | S-PBGA-B196 | e1 | 3 | 85 °C | -40 °C | 260 | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.9 mm | 15 mm | 15 mm | AVAGO TECHNOLOGIES INC | BGA, BGA196,14X14,40 | compliant | 8542.31.00.01 | ||
|
PEX8609-BA50BC
Avago Technologies
|
Check for Price | No | Obsolete | I2C | 0.0125 MBps | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.05 V | 950 mV | COMMERCIAL | S-PBGA-B196 | 70 °C | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 1.9 mm | 15 mm | 15 mm | AVAGO TECHNOLOGIES INC | BGA, BGA196,14X14,40 | compliant | 8542.31.00.01 | |||||||
|
PEX8609-BA50BC
PLX Technology
|
Check for Price | Obsolete | PLX TECHNOLOGY INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
PEX8609-BA50BIG
PLX Technology
|
Check for Price | Transferred | PLX TECHNOLOGY INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
PEX8609-BA50BCG
Broadcom Limited
|
Check for Price | Yes | Active | I2C | 0.0125 MBps | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.05 V | 950 mV | COMMERCIAL | S-PBGA-B196 | e1 | 3 | 70 °C | 260 | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.9 mm | 15 mm | 15 mm | BROADCOM INC | BGA-196 | compliant | 8542.31.00.01 | |||
|
PEX8609-BA50BIG
Broadcom Limited
|
Check for Price | Yes | Active | I2C | 0.0125 MBps | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.05 V | 950 mV | INDUSTRIAL | S-PBGA-B196 | e1 | 3 | 85 °C | -40 °C | 260 | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.9 mm | 15 mm | 15 mm | BROADCOM INC | BGA-196 | compliant | 8542.31.00.01 | ||
|
PEX8609-BA50BCG
Avago Technologies
|
Check for Price | Yes | Active | I2C | 0.0125 MBps | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.05 V | 950 mV | COMMERCIAL | S-PBGA-B196 | e1 | 3 | 70 °C | 260 | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.9 mm | 15 mm | 15 mm | AVAGO TECHNOLOGIES INC | BGA, BGA196,14X14,40 | compliant | 8542.31.00.01 | |||
|
PEX8609-BA50BCG
PLX Technology
|
Check for Price | Transferred | PLX TECHNOLOGY INC | unknown | 8542.31.00.01 |