Filter Your Search
1 - 2 of 2 results
|
PFC500-1048
Bel Power Solutions
|
Check for Price | No | No | Transferred | 110 V | 48 V | 264 V | 85 V | 10.4 A | NO | SINGLE | 100 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 46 V TO 56 V | POWER FACTOR CONTROLLER | 75 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | COMMERCIAL | 500 W | R-XXMA-X9 | e0 | Not Qualified | UL, CSA, TUV | 50 °C | 9 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | 127 mm | 228.6 mm | POWER-ONE INC | MODULE | , | 9 | compliant | EAR99 | 8542.39.00.01 | |||
|
PFC500-1048
Bel Fuse
|
Check for Price | No | Obsolete | 110 V | 48 V | 264 V | 85 V | 10.4 A | NO | SINGLE | 100 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 46 V TO 56 V | POWER FACTOR CONTROLLER | 75 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | COMMERCIAL | 500 W | 20 ms | R-XXMA-X9 | e0 | Not Qualified | UL, CSA, TUV | 50 °C | 9 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | 127 mm | 228.6 mm | BEL FUSE INC | PACKAGE-9 | compliant | EAR99 | 8542.39.00.01 |