Filter Your Search
1 - 10 of 54 results
|
PFD2015-122MEC
Coilcraft Inc
|
$0.7008 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 175 mΩ | 20 % | YES | 100 kHz | 1.06 A | 310 MHz | FERRITE | 0906 | RF INDUCTOR | 2 | YES | PARALLEL CONNECTED | 125 °C | -40 °C | 4 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL IN-LINE | ONE SURFACE | 1.5 mm | 2.29 mm | 1.52 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
PFD2015-332MEC
Coilcraft Inc
|
$0.7700 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 670 mΩ | 20 % | YES | 100 kHz | 525 mA | 180 MHz | FERRITE | 0906 | RF INDUCTOR | 2 | YES | PARALLEL CONNECTED | 125 °C | -40 °C | 4 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL IN-LINE | ONE SURFACE | 1.5 mm | 2.29 mm | 1.52 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | 0906 | ||
|
PFD2015-103MEC
Coilcraft Inc
|
$0.9365 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 3.4 Ω | 20 % | YES | 100 kHz | 185 mA | 110 MHz | FERRITE | 0906 | RF INDUCTOR | 2 | YES | PARALLEL CONNECTED | 125 °C | -40 °C | 4 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL IN-LINE | ONE SURFACE | 1.5 mm | 2.29 mm | 1.52 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | 0906 | ||
|
PFD2015-272MEC
Coilcraft Inc
|
$0.9365 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 477 mΩ | 20 % | YES | 100 kHz | 580 mA | 220 MHz | FERRITE | 0906 | RF INDUCTOR | 2 | YES | PARALLEL CONNECTED | 125 °C | -40 °C | 4 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL IN-LINE | ONE SURFACE | 1.5 mm | 2.29 mm | 1.52 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
PFD2015-122MED
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 175 mΩ | 20 % | YES | 100 kHz | 1.06 A | 310 MHz | FERRITE | 0906 | RF INDUCTOR | 2 | YES | PARALLEL CONNECTED | 125 °C | -40 °C | 4 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL IN-LINE | ONE SURFACE | 1.5 mm | 2.29 mm | 1.52 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
PFD2015-103MED
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 3.4 Ω | 20 % | YES | 100 kHz | 185 mA | 110 MHz | FERRITE | 0906 | RF INDUCTOR | 2 | YES | PARALLEL CONNECTED | 125 °C | -40 °C | 4 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL IN-LINE | ONE SURFACE | 1.5 mm | 2.29 mm | 1.52 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 0906 | |||
|
PFD2015-182MED
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 294 mΩ | 20 % | YES | 100 kHz | 690 mA | 265 MHz | FERRITE | 0906 | RF INDUCTOR | 2 | YES | PARALLEL CONNECTED | 125 °C | -40 °C | 4 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL IN-LINE | ONE SURFACE | 1.5 mm | 2.29 mm | 1.52 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
PFD2015-272MRC
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 477 mΩ | 20 % | YES | 100 kHz | 580 mA | 220 MHz | FERRITE | 0906 | RF INDUCTOR | 2 | YES | 125 °C | -40 °C | 4 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | ONE SURFACE | 1.5 mm | 2.29 mm | 1.52 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||
|
PFD2015-272MRD
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 477 mΩ | 20 % | YES | 100 kHz | 580 mA | 220 MHz | FERRITE | 0906 | RF INDUCTOR | 2 | YES | 125 °C | -40 °C | 4 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | ONE SURFACE | 1.5 mm | 2.29 mm | 1.52 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||
|
PFD2015-682MRC
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 1.75 Ω | 20 % | YES | 100 kHz | 265 mA | 130 MHz | FERRITE | 0906 | RF INDUCTOR | 2 | YES | 125 °C | -40 °C | 4 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | ONE SURFACE | 1.5 mm | 2.29 mm | 1.52 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |