Filter Your Search
1 - 1 of 1 results
|
PFD3215-332MEC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 360 mΩ | 20 % | YES | 100 kHz | 780 mA | 190 MHz | FERRITE | 1309 | POWER INDUCTOR | 2 | YES | 85 °C | -40 °C | Rectangular | 4 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL IN-LINE | ONE SURFACE | 1.5 mm | 3.32 mm | 2.33 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |