Filter Your Search
1 - 2 of 2 results
|
PFKC03-05D05H
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 5 V | 5 V | 6 V | 4.5 V | 4.95 V | 5.05 V | 300 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 3 W | R-PDIP-T10 | Not Qualified | 71 °C | -25 °C | 10 | PLASTIC/EPOXY | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 | |||
|
PFKC03-05D05H
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 5 V | 5 V | 6 V | 4.5 V | 4.95 V | 5.05 V | 300 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 3 W | R-PDIP-T10 | Not Qualified | 71 °C | -25 °C | 10 | PLASTIC/EPOXY | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | P-DUKE TECHNOLOGY CO LTD | compliant | DIP-10 |