Filter Your Search
1 - 6 of 6 results
|
PFKC03-12D05-SMD
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 300 mA | 2 | NO | NO | -5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-PDMA-T18 | Not Qualified | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 12.2 mm | P-DUKE TECHNOLOGY CO LTD | ROHS COMPLIANT, PLASTIC, SMD-24/18 | compliant | |||||
|
PFKC03-12D05-SMD
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 300 mA | 2 | NO | NO | -5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-PDMA-T18 | Not Qualified | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 12.2 mm | POWER MATE TECHNOLOGY CO LTD | ROHS COMPLIANT, PLASTIC, SMD-24/18 | compliant | MODULE | 24/18 | EAR99 | ||
|
PFKC03-12D05
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 300 mA | 2 | NO | NO | -5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-PDMA-P10 | Not Qualified | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | DIP | DIP10/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | POWER MATE TECHNOLOGY CO LTD | ROHS COMPLIANT, PLASTIC, DIP-23/10 | compliant | DIP | 23/10 | EAR99 | ||
|
PFKC03-12D05H
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 300 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 3 W | R-PDIP-T10 | Not Qualified | 71 °C | -25 °C | 10 | PLASTIC/EPOXY | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | P-DUKE TECHNOLOGY CO LTD | DIP-10 | compliant | ||||||||||||||
|
PFKC03-12D05H
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 300 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 3 W | R-PDIP-T10 | Not Qualified | 71 °C | -25 °C | 10 | PLASTIC/EPOXY | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||||||
|
PFKC03-12D05
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 300 mA | 2 | NO | NO | -5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-PDMA-P10 | Not Qualified | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | DIP | DIP10/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | P-DUKE TECHNOLOGY CO LTD | ROHS COMPLIANT, PLASTIC, DIP-23/10 | compliant |